B156-002-DVI-V2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B156-002-DVI-V2

Digi-Key Part Number
TL1024-ND
Manufacturer
Manufacturer Product Number
B156-002-DVI-V2
Description
2-PORT DISPLAYPORT 1.2 TO DVI MU
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Network Hub, Multi-Stream Transport (MST) Ports
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Product Status
Active
Type
Hub, Multi-Stream Transport (MST)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8537.10.9170
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$134.03000$134.03
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other NamesTL1024
Standard Package1