
A200-025 | ||
---|---|---|
Digi-Key Part Number | A200-025-ND | |
Manufacturer | ||
Manufacturer Product Number | A200-025 | |
Description | CBL ASSY F TYPE PLUG RG59 25' | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-59 300.0" (7.6m) 25.0' | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
Resource Type | Link |
---|---|
Datasheets | A200-025 Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | A200-025 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.15000 | $11.15 |
10 | $10.03500 | $100.35 |
25 | $9.45360 | $236.34 |
50 | $9.21120 | $460.56 |
100 | $8.96880 | $896.88 |
250 | $7.99920 | $1,999.80 |
Attribute | Description |
---|---|
Standard Package | 1 |