A104-03M is Obsolete and no longer manufactured.

Available Substitutes:
A104-02M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A104-03M

Digi-Key Part Number
TL1978-ND
Manufacturer
Manufacturer Product Number
A104-03M
Description
TOSLINK CABLE PLUG-MINI PLUG 3M
Detailed Description
Cable Fiber Optic Toslink Plug To Mini Toslink Plug 9.8' (3.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Product Status
Obsolete
1st Connector
Toslink Plug
2nd Connector
Mini Toslink Plug
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
-
Length - Overall
9.8' (3.0m)
Type
-
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.70.0000
Obsolete
Additional Resources
AttributeDescription
Other Names
A104-03M-ND
TL1978
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
A104-02MTripp Lite53TL1977-ND$9.26000MFR Recommended