HD-GLIVB

DigiKey Part Number
2329-HD-GLIVB-ND
Manufacturer
Triplett
Manufacturer Product Number
HD-GLIVB
Description
GROUND LOOP ISOLATOR,VIDEO BALUN
Customer Reference
Detailed Description
Optoisolator 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Triplett
Series
-
Package
Retail Package
Product Status
Active
Number of Channels
1
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
-
Input Type
-
Current - Output / Channel
-
Propagation Delay tpLH / tpHL (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Connector
Package / Case
Module
Supplier Device Package
-
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8517.62.0020
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$52.79000$52.79
Additional Resources
AttributeDescription
Other Names2329-HD-GLIVB
Standard Package1