TMCM-1613-REC | ||
---|---|---|
Digi-Key Part Number | 1460-1171-ND | |
Manufacturer | ||
Manufacturer Product Number | TMCM-1613-REC | |
Description | BOARD RECTIFIER FOR TMCM-1613 | |
Detailed Description | Option Card, Rectifier | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Trinamic Motion Control GmbH | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Accessory Type | Option Card, Rectifier | |
For Use With/Related Products | TMCM-1613 Series | |
Usage | Motor Driver | |
Specifications | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | TMCM-1613 Hardware Manual |
PCN Obsolescence/ EOL | TMCM-1613 28/Feb/2018 |
HTML Datasheet | TMCM-1613 Hardware Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 11-0040 1460-1171 |
Standard Package | 1 |