TMC5160-TA-T

DigiKey Part Number
175-TMC5160-TA-TTR-ND - Tape & Reel (TR)
175-TMC5160-TA-TCT-ND - Cut Tape (CT)
175-TMC5160-TA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMC5160-TA-T
Description
IC MTR DRVR BIPOLAR 8-60V 48TQFP
Customer Reference
Detailed Description
Bipolar Motor Driver BCD MOS External Power MOSFETs SPI, Step/Direction 48-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TMC5160-TA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI, Step/Direction
Technology
BCD MOS External Power MOSFETs
Step Resolution
1 ~ 1/256
Applications
Industrial
Current - Output
20A
Voltage - Supply
10V ~ 50V
Voltage - Load
10V ~ 55V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Base Product Number