
TMC2224-LA-T | ||
---|---|---|
Digi-Key Part Number | 1460-1216-2-ND - Tape & Reel (TR) 1460-1216-1-ND - Cut Tape (CT) 1460-1216-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMC2224-LA-T | |
Description | IC MTR DRV BIPOLAR 5.5-36V 28QFN | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic, UART 28-QFN (5x5) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Trinamic Motion Control GmbH | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic, UART | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 5.5V ~ 36V | |
Voltage - Load | 5.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TMC220x, TMC222x |
Video File | Digi International and Trinamic Motion Control New Product Discoveries with Randall Restle Episode 5 SilentStepStick TMC2208 Stepper Motor Driver with TRINAMIC TMC2208 |
Environmental Information | RoHS Cert |
Featured Product | Motion Control Solutions |
HTML Datasheet | TMC220x, TMC222x |
EDA Models | TMC2224-LA-T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.54000 | $2.54 |
50 | $2.27900 | $113.95 |
100 | $2.01400 | $201.40 |
500 | $1.87500 | $937.50 |
Qty | Unit Price | Ext Price |
---|---|---|
6,000 | $1.87500 | $11,250.00 |
Attribute | Description |
---|---|
Other Names | TMC2224-LA 1460-1216-6 1460-1216-1 1460-1216-2 00-0154T |
Standard Package | 6,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
TMC2208-LA-T | Trinamic Motion Control GmbH | 67,601 | 1460-1184-1-ND | $2.54000 | Parametric Equivalent |