
TMC2224-EVAL | ||
---|---|---|
Digi-Key Part Number | 1460-1217-ND | |
Manufacturer | ||
Manufacturer Product Number | TMC2224-EVAL | |
Description | EVAL BOARD FOR TMC2224 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | TMC2224 Motor Controller/Driver, Stepper Power Management Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Trinamic Motion Control GmbH | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | TMC2224 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TMC220x, TMC222x |
Environmental Information | RoHS Cert |
Featured Product | Motion Control Solutions |
HTML Datasheet | TMC220x, TMC222x |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $66.88000 | $66.88 |
Attribute | Description |
---|---|
Other Names | 1460-1217 40-0105 |
Standard Package | 5 |