USD

QSH6018-45-28-110
QSH6018-45-28-110
Digi-Key Part Number
1460-1081-ND
Manufacturer
Trinamic Motion Control GmbH
Manufacturer Product Number
QSH6018-45-28-110
Supplier
Description
STEP MOTOR HYBRID BIPOLAR 2.1V
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size Step 2.1VDC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Trinamic Motion Control GmbH
Series
Package
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
2.1VDC
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
155.77 / 1100
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Features
Flatted Shaft
Rotor Inertia
275gcm²
Approval Agency
CE
Weight
1.3 lbs (589.7 g)
NEMA Frame Size
24
Steps per Revolution
200
Current Rating (Amps)
2.8 A
Coil Resistance
0.7 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$70.05000$70.05
5$68.84200$344.21
10$67.63400$676.34
25$66.42640$1,660.66
50$65.21860$3,260.93
100$64.25230$6,425.23
250$62.80300$15,700.75
500$61.59526$30,797.63
1,000$60.38750$60,387.50
Import Tariff may apply to this part if shipping to the United States