USD

QBL4208-81-04-019

QBL4208-81-04-019

Digi-Key Part Number
1460-1088-ND
Manufacturer
Trinamic Motion Control GmbH
Manufacturer Product Number
QBL4208-81-04-019
Supplier
Description
STANDARD MOTOR 4000 RPM 24V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Brushless (BLDC) DC Motor Standard 4000 RPM 77.5W - 24VDC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Trinamic Motion Control GmbH
Series
Package
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushless (BLDC)
Voltage - Rated
24VDC
RPM
4000 RPM
Torque - Rated (oz-in / mNm)
26.2 / 185
Power - Rated
77.5W
Encoder Type
-
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.866" (22.00mm)
Mounting Hole Spacing
1.417" (36.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
79.31 / 560
Operating Temperature
-20°C ~ 40°C
Approval Agency
-
Weight
1.5 lbs (680.4 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8501.20.4000
Price and Procurement