
YLTH96402U | ||
---|---|---|
Digi-Key Part Number | 2747-YLTH96402U-ND | |
Manufacturer | ||
Manufacturer Product Number | YLTH96402U | |
Description | PULSE TRANSFORMER LAN 2.5G/5G | |
Detailed Description | 200µH LAN 2.5/5G Base-T Pulse Transformer Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Trigon Components | |
Series | ||
Package | Tube | |
Product Status | Active | |
Transformer Type | LAN 2.5/5G Base-T | |
Inductance | 200µH | |
Mounting Type | Through Hole | |
Size / Dimension | 1.331" L x 1.150" W (33.80mm x 29.20mm) | |
Height - Seated (Max) | 0.677" (17.20mm) | |
Operating Temperature | 0°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | YLTH9640 Series Datasheet |
HTML Datasheet | YLTH9640 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8504.40.8500 |
Attribute | Description |
---|---|
Other Names | 2747-YLTH96402U |
Standard Package | 1 |