
YLTH48701T | ||
---|---|---|
Digi-Key Part Number | 2747-YLTH48701TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | YLTH48701T | |
Description | TRANSFORMER ETHERNET LAN 10G | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Trigon Components | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 120µH | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.291" L x 0.543" W (32.80mm x 13.80mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Operating Temperature | 0°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | YLTH4870 Series Datasheet |
HTML Datasheet | YLTH4870 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8504.40.8500 |
Attribute | Description |
---|---|
Other Names | 2747-YLTH48701TTR |
Standard Package | 1 |