YLTH48004T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLTH48002-1PT

Digi-Key Part Number
2747-YLTH48002-1PTTR-ND - Tape & Reel (TR)
Manufacturer
Trigon Components
Manufacturer Product Number
YLTH48002-1PT
Supplier
Description
PULSE TRANSFORMER LAN 2.5G/5G
Detailed Description
200µH LAN 2.5/5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Trigon Components
-
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 2.5/5G Base-T, Power over Ethernet (PoE)
Inductance
200µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.094" L x 0.480" W (27.80mm x 12.20mm)
Height - Seated (Max)
0.295" (7.50mm)
Operating Temperature
0°C ~ 70°C
3 (168 Hours)
EAR99
8504.40.8500
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1$2.00000$2.00