
YLTH48001T | ||
---|---|---|
Digi-Key Part Number | 2747-YLTH48001TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | YLTH48001T | |
Description | PULSE TRANSFORMER LAN 2.5G/5G | |
Detailed Description | 200µH LAN 2.5/5G Base-T Pulse Transformer 1CT:1CT Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Trigon Components | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Transformer Type | LAN 2.5/5G Base-T | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | 0°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | YLTH4800 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8504.40.8500 |
Attribute | Description |
---|---|
Other Names | 2747-YLTH48001TTR |
Standard Package | 1 |