YLTH24706-1PT

YLTH24702-1PT

Digi-Key Part Number
2747-YLTH24702-1PT-ND
Manufacturer
Trigon Components
Manufacturer Product Number
YLTH24702-1PT
Supplier
Description
PULSE TRANSFORMER LAN 2.5G/5G
Detailed Description
200µH LAN 2.5/5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Trigon Components
Series
-
Package
Bulk
Part Status
Active
Transformer Type
LAN 2.5/5G Base-T, Power over Ethernet (PoE)
Inductance
200µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.691" L x 0.480" W (17.55mm x 12.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8504.40.8500
Bulk
QtyUnit PriceExt Price
1$2.00000$2.00