
IPK0507K102BU | ||
---|---|---|
Digi-Key Part Number | 2747-IPK0507K102BU-ND | |
Manufacturer | ||
Manufacturer Product Number | IPK0507K102BU | |
Description | FIXED IND 1MH 250MA 6 OHM TH | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 250 mA 6Ohm Max Radial, Vertical Cylinder (Open) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
Resource Type | Link |
---|---|
Datasheets | IPK Series |
HTML Datasheet | IPK Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
HTSUS | 8504.50.8000 |
Attribute | Description |
---|---|
Other Names | 2747-IPK0507K102BU |
Standard Package | 1 |