USD

TS4231

TS4231

Digi-Key Part Number
2574-TS4231TR-ND - Tape & Reel (TR)
2574-TS4231CT-ND - Cut Tape (CT)
2574-TS4231DKR-ND - Digi-Reel®
Manufacturer
Triad Semiconductor, Inc.
Manufacturer Product Number
TS4231
Supplier
Description
INFRARED RECEIVER IC FOR STEAMVR
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Triad Semiconductor, Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Light to Digital Converter
Input Type
Photodiode
Output Type
Digital
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.66x1.66)
Current - Supply
7 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names2574-TS4231TR
Standard Package4,000