USD

WAU_S
WAU160-750-S
Digi-Key Part Number
WAU160-750-S-ND
Manufacturer
Triad Magnetics
Manufacturer Product Number
WAU160-750-S
Supplier
Description
AC/AC WALL MNT ADAPTER 16V 750MA
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
16VAC 750mA AC/AC External Wall Mount Adapter Fixed Blade Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Triad Magnetics
Series
Part Status
Active
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
16VAC
Current - Output (Max)
750mA
No Load Power Consumption
210mW (Max)
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-10°C ~ 50°C
Output Connector
Screw Terminal
Size / Dimension
1.89"" L x 2.36"" W x 3.15"" H (48.0mm x 60.0mm x 80.0mm)
Approval Agency
cULus
Input Connector
NEMA 1-15P
Cord Length
-
Power (Watts)
12W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package504