VPL16-300 | |
|---|---|
DigiKey Part Number | 237-1639-ND |
Manufacturer | |
Manufacturer Product Number | VPL16-300 |
Description | PWR XFMR LAMINATED 5.0VA CHAS MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | VPL16-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 16V | |
Current - Output (Max) | 310mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5.0VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 36.52mm L x 60.33mm W | |
Height - Seated (Max) | 36.52mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.59000 | $10.59 |


United States