FP16-750

DigiKey Part Number
237-1002-ND
Manufacturer
Manufacturer Product Number
FP16-750
Description
PWR XFMR LAMINATED 12VA TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
FP16-750 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 1.5A, Series 750mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
12VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
63.50mm L x 50.80mm W
Height - Seated (Max)
26.97mm
Voltage - Isolation
2000Vrms
Weight
0.688 lb (312.07 g)
All prices are in USD
Box
QuantityUnit PriceExt Price
1$14.58000$14.58
10$11.10700$111.07
25$10.23960$255.99
50$9.89240$494.62
100$9.75000$975.00
Manufacturers Standard Package