FIT68-6-B | |
---|---|
DigiKey Part Number | FIT68-6-B-ND |
Manufacturer | |
Manufacturer Product Number | FIT68-6-B |
Description | FIXED IND 24.31UH 6.8A 20.2 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.31 µH Unshielded Toroidal Inductor 6.8 A 20.2mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT68-6-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 24.31 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.875" L x 0.475" W (22.22mm x 12.07mm) | |
Height - Seated (Max) | 0.950" (24.13mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.89000 | $3.89 |