FIT106-5 | |
---|---|
DigiKey Part Number | 237-1207-ND |
Manufacturer | |
Manufacturer Product Number | FIT106-5 |
Description | FIXED IND 93UH 8.1A 39.1 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 93 µH Unshielded Toroidal Inductor 8.1 A 39.1mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT106-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 93 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 39.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.300" L x 0.725" W (33.02mm x 18.42mm) | |
Height - Seated (Max) | 1.400" (35.56mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.86000 | $5.86 |