F3-10-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Signal Transformer
In Stock: 100
Unit Price: $9.85000
Datasheet

F3-10-B

DigiKey Part Number
F3-10-B-ND
Manufacturer
Manufacturer Product Number
F3-10-B
Description
PWR XFMR LAMINATED 2.4VA CHAS MT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
F3-10-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
10V
Current - Output (Max)
250mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
2.4VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
52.37mm L x 44.45mm W
Height - Seated (Max)
30.15mm
Voltage - Isolation
2500VAC
Weight
0.25 lb (113.4 g)
Available To Order
Factory Stock: 86
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.29000$8.29
Manufacturers Standard Package