F28-040 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JRH Electronics
In Stock: 21
Unit Price: $6.96000
Datasheet

F28-040

DigiKey Part Number
237-1821-ND
Manufacturer
Manufacturer Product Number
F28-040
Description
PWR XFMR LAMINATED 1.1VA TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
F28-040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Current - Output (Max)
Parallel 80mA, Series 40mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1.1VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.93mm L x 28.58mm W
Height - Seated (Max)
23.80mm
Voltage - Isolation
2500Vrms
Weight
0.17 lb (77.11 g)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$8.06000$8.06
Manufacturers Standard Package