USD

C2 Split Pack
F24-045-C2
Digi-Key Part Number
237-1553-ND
Manufacturer
Triad Magnetics
Manufacturer Product Number
F24-045-C2
Supplier
Description
PWR XFMR LAMINATED 1.1VA TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Triad Magnetics
Series
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 90mA, Series 45mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1.1VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.93mm L x 28.58mm W
Height - Seated (Max)
23.80mm
Voltage - Isolation
2500Vrms
Weight
0.17 lb (77.11 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

83 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States