F10-1200 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 12
Unit Price: $12.12000
Datasheet

F10-1200

DigiKey Part Number
237-1788-ND
Manufacturer
Manufacturer Product Number
F10-1200
Description
PWR XFMR LAMINATED 12VA TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
F10-1200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Current - Output (Max)
Parallel 2.4A, Series 1.2A
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
12VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
47.63mm L x 39.67mm W
Height - Seated (Max)
36.50mm
Voltage - Isolation
2500Vrms
Weight
0.7 lb (317.51 g)
Available To Order
Factory Stock: 7
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$11.36000$11.36
Manufacturers Standard Package