F-362XP | |
|---|---|
DigiKey Part Number | 237-1984-ND |
Manufacturer | |
Manufacturer Product Number | F-362XP |
Description | PWR XFMR LAMINATED 10VA CHAS MT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | F-362XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
Size / Dimension | 71.42mm L x 36.50mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.688 lb (312.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.69000 | $11.69 |
| 10 | $8.63400 | $86.34 |
| 25 | $7.97000 | $199.25 |
| 50 | $7.70420 | $385.21 |
| 100 | $7.49180 | $749.18 |
| 250 | $7.46248 | $1,865.62 |


United States