F-29U | |
---|---|
DigiKey Part Number | 237-1959-ND |
Manufacturer | |
Manufacturer Product Number | F-29U |
Description | PWR XFMR LAMINATED 132VA CHAS MT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | F-29U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 10V, 11V, 12V | |
Current - Output (Max) | 11A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 132VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 88.90mm L x 85.73mm W | |
Height - Seated (Max) | 104.77mm | |
Voltage - Isolation | 3000Vrms | |
Weight | 6.5 lbs (2.9 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.18000 | $41.18 |
10 | $39.81200 | $398.12 |
25 | $38.56240 | $964.06 |