F-169XP | |
---|---|
DigiKey Part Number | F-169XP-ND |
Manufacturer | |
Manufacturer Product Number | F-169XP |
Description | PWR XFMR LAMINATED 7.5VA TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | F-169XP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 32V | |
Current - Output (Max) | Parallel 287mA, Series 100mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 7.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 71.42mm L x 37.29mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.657 lb (298.01 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |