CST-10xx-B

CST-1030-B

Digi-Key Part Number
CST-1030-B-ND
Manufacturer
Triad Magnetics
Manufacturer Product Number
CST-1030-B
Supplier
Description
CURR SENSE XFMR 30A T/H
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
30 A - Current Sense Transformer 50/60Hz 46Ohm Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Triad Magnetics
Series
Package
Bulk
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
30 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
1000:1
DC Resistance (DCR)
46Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
1.189" L x 0.563" W (30.20mm x 14.30mm)
Height - Seated (Max)
1.189" (30.20mm)
Termination Style
PC Pin
Weight
0.066 lb (29.94 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
Bulk
QtyUnit PriceExt Price
70$5.93657$415.56
Additional Resources
AttributeDescription
Standard Package70