CSE5-100601

DigiKey Part Number
237-2089-2-ND - Tape & Reel (TR)
237-2089-1-ND - Cut Tape (CT)
237-2089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSE5-100601
Description
CURR SENSE XFMR 1:60 10A SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 A 1:60 Current Sense Transformer 250kHz Min 1.75Ohm Secondary 720 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSE5-100601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
250kHz Min
Type
Invasive
Current Rating (Amps)
10 A
Inductance
720 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:60
Current Ratio
-
DC Resistance (DCR)
1.75Ohm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.272" L x 0.303" W (6.90mm x 7.70mm)
Height - Seated (Max)
0.210" (5.33mm)
Termination Style
Gull Wing
Weight
-
In-Stock: 337
Factory Stock: 1,500
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$2.00200$20.02
25$1.61880$40.47
50$1.51660$75.83
100$1.50000$150.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$1.70880$1,281.60
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States