CSE5-100601 | |
---|---|
DigiKey Part Number | 237-2089-2-ND - Tape & Reel (TR) 237-2089-1-ND - Cut Tape (CT) 237-2089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSE5-100601 |
Description | CURR SENSE XFMR 1:60 10A SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 A 1:60 Current Sense Transformer 250kHz Min 1.75Ohm Secondary 720 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSE5-100601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 250kHz Min | |
Type | Invasive | |
Current Rating (Amps) | 10 A | |
Inductance | 720 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:60 | |
Current Ratio | - | |
DC Resistance (DCR) | 1.75Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.272" L x 0.303" W (6.90mm x 7.70mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $2.00200 | $20.02 |
25 | $1.61880 | $40.47 |
50 | $1.51660 | $75.83 |
100 | $1.50000 | $150.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $1.70880 | $1,281.60 |