AX97-20151 | |
---|---|
DigiKey Part Number | AX97-20151-ND |
Manufacturer | |
Manufacturer Product Number | AX97-20151 |
Description | FIXED IND 150UH 500MA 890MOHM SM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 500 mA 890mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AX97-20151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 890mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.530" L x 0.370" W (13.46mm x 9.40mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1,000 | $0.85440 | $854.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.85440 | $854.40 |