S2520X500C | |
---|---|
DigiKey Part Number | 2254-S2520X500C-ND |
Manufacturer | |
Manufacturer Product Number | S2520X500C |
Description | SC SERIES INSERT, 1/4"-20 THREAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.31" Dia x 1.00" H (7.9mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.31" Dia x 1.00" H (7.9mm x 25.4mm) | |
Weight | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $4.42000 | $4.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.42000 | $4.42 |
5 | $4.30400 | $21.52 |
10 | $4.18800 | $41.88 |
25 | $4.09640 | $102.41 |