S1024X375C | |
---|---|
DigiKey Part Number | 2254-S1024X375C-ND |
Manufacturer | |
Manufacturer Product Number | S1024X375C |
Description | SC SERIES INSERT, 10-24 THREAD S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.25" Dia x 0.75" H (6.3mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.75" H (6.3mm x 19.1mm) | |
Weight | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $6.75000 | $6.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
5 | $5.77200 | $28.86 |
10 | $5.42600 | $54.26 |
25 | $5.02680 | $125.67 |
50 | $4.76220 | $238.11 |
100 | $4.52610 | $452.61 |
250 | $4.25264 | $1,063.16 |
500 | $4.07122 | $2,035.61 |
1,000 | $3.90910 | $3,909.10 |