HC_Series_Headed_Chevron
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM35X281C

Digi-Key Part Number
2254-HM35X281C-ND
Manufacturer
Manufacturer Product Number
HM35X281C
Description
HC SERIES CHEVERON INSERTS, M3.5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Insert Yellow 0.25" Dia x 0.28" H (6.4mm x 7.1mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tri-Star Industries, Inc.
Series
Package
Bulk
Product Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.25" Dia x 0.28" H (6.4mm x 7.1mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.36000$0.36
5$0.31200$1.56
10$0.26100$2.61
25$0.24480$6.12
50$0.23460$11.73
100$0.20850$20.85
250$0.19808$49.52
500$0.18766$93.83
1,000$0.17723$177.23
Additional Resources
AttributeDescription
Other Names2254-HM35X281C
Standard Package1,000