HC_Series_Chevron
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2520X300C

Digi-Key Part Number
2254-H2520X300C-ND
Manufacturer
Manufacturer Product Number
H2520X300C
Description
HC SERIES CHEVERON INSERTS, 1/4"
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Insert Yellow 0.38" Dia x 0.30" H (9.5mm x 7.6mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tri-Star Industries, Inc.
Series
Package
Bulk
Product Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.38" Dia x 0.30" H (9.5mm x 7.6mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7415.39.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.58000$0.58
5$0.49600$2.48
10$0.41300$4.13
25$0.38880$9.72
50$0.37200$18.60
100$0.33070$33.07
250$0.31420$78.55
500$0.29766$148.83
1,000$0.28112$281.12
Additional Resources
AttributeDescription
Other Names2254-H2520X300C
Standard Package1,000