440X219HSS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

440X219HSS

Digi-Key Part Number
2254-440X219HSS-ND
Manufacturer
Manufacturer Product Number
440X219HSS
Description
MADE IN USA) TRI-STAR TAPERED HE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Insert Yellow 0.17" Dia x 0.22" H (4.4mm x 5.6mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tri-Star Industries, Inc.
Series
Package
Bulk
Product Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.17" Dia x 0.22" H (4.4mm x 5.6mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.09000$3.09
5$2.93200$14.66
10$2.85400$28.54
25$2.77720$69.43
50$2.70000$135.00
100$2.54570$254.57
250$2.39136$597.84
500$2.31424$1,157.12
1,000$2.23710$2,237.10
Additional Resources
AttributeDescription
Other Names2254-440X219HSS
Standard Package500