H_Series_Short
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3824X375HSS

Digi-Key Part Number
2254-3824X375HSS-ND
Manufacturer
Manufacturer Product Number
3824X375HSS
Description
MADE IN USA) TRI-STAR TAPERED HE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Insert Yellow 0.56" Dia x 0.38" H (14.3mm x 9.5mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tri-Star Industries, Inc.
Series
Package
Bulk
Product Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.56" Dia x 0.38" H (14.3mm x 9.5mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.17000$3.17
5$3.00800$15.04
10$2.92900$29.29
25$2.84960$71.24
50$2.77060$138.53
100$2.61220$261.22
250$2.45392$613.48
500$2.37474$1,187.37
1,000$2.29559$2,295.59
Additional Resources
AttributeDescription
Other Names2254-3824X375HSS
Standard Package500