H_Series_Short
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3824X375H

Digi-Key Part Number
2254-3824X375H-ND
Manufacturer
Manufacturer Product Number
3824X375H
Description
(MADE IN USA) TRI-STAR TAPERED H
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Insert Yellow 0.56" Dia x 0.38" H (14.3mm x 9.5mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tri-Star Industries, Inc.
Series
Package
Bulk
Product Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.56" Dia x 0.38" H (14.3mm x 9.5mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.85000$0.85
5$0.73000$3.65
10$0.60900$6.09
25$0.57240$14.31
50$0.54800$27.40
100$0.48700$48.70
250$0.46268$115.67
500$0.43834$219.17
1,000$0.41399$413.99
Additional Resources
AttributeDescription
Other Names2254-3824X375H
Standard Package1,000