H_Series_Short
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3816X375H

Digi-Key Part Number
2254-3816X375H-ND
Manufacturer
Manufacturer Product Number
3816X375H
Description
(MADE IN USA) TRI-STAR TAPERED B
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Insert Yellow 0.56" Dia x 0.38" H (14.3mm x 9.5mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tri-Star Industries, Inc.
Series
Package
Bulk
Product Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.56" Dia x 0.38" H (14.3mm x 9.5mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7419.80.5050
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.11000$1.11
5$0.92800$4.64
10$0.83500$8.35
25$0.74200$18.55
50$0.66800$33.40
100$0.64940$64.94
250$0.63084$157.71
500$0.61228$306.14
1,000$0.55663$556.63
Additional Resources
AttributeDescription
Other Names2254-3816X375H
Standard Package1,000