H_Series_Long
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3124X562HSS

Digi-Key Part Number
2254-3124X562HSS-ND
Manufacturer
Manufacturer Product Number
3124X562HSS
Description
MADE IN USA) TRI-STAR TAPERED HE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Insert Yellow 0.47" Dia x 0.56" H (11.9mm x 14.3mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tri-Star Industries, Inc.
Series
Package
Bulk
Product Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.47" Dia x 0.56" H (11.9mm x 14.3mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.45000$3.45
5$3.27600$16.38
10$3.19000$31.90
25$3.10360$77.59
50$3.01760$150.88
100$2.84510$284.51
250$2.67272$668.18
500$2.58650$1,293.25
1,000$2.50028$2,500.28
Additional Resources
AttributeDescription
Other Names2254-3124X562HSS
Standard Package500