H_Series_Long
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3118X562H

Digi-Key Part Number
2254-3118X562H-ND
Manufacturer
Manufacturer Product Number
3118X562H
Description
(MADE IN USA) TRI-STAR TAPERED B
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Insert Yellow 0.47" Dia x 0.56" H (11.9mm x 14.3mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tri-Star Industries, Inc.
Series
Package
Bulk
Product Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.47" Dia x 0.56" H (11.9mm x 14.3mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.94000$0.94
5$0.78200$3.91
10$0.70400$7.04
25$0.62640$15.66
50$0.56360$28.18
100$0.54790$54.79
250$0.53228$133.07
500$0.51662$258.31
1,000$0.46965$469.65
Additional Resources
AttributeDescription
Other Names2254-3118X562H
Standard Package1,000