H_Series_Long
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

256X188HSS

Digi-Key Part Number
2254-256X188HSS-ND
Manufacturer
Manufacturer Product Number
256X188HSS
Description
MADE IN USA) TRI-STAR TAPERED HE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Insert Yellow 0.14" Dia x 0.19" H (3.6mm x 4.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tri-Star Industries, Inc.
Series
Package
Bulk
Product Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.14" Dia x 0.19" H (3.6mm x 4.8mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.00000$3.00
5$2.85400$14.27
10$2.78000$27.80
25$2.70440$67.61
50$2.62940$131.47
100$2.47910$247.91
250$2.32888$582.22
500$2.25374$1,126.87
1,000$2.17862$2,178.62
Additional Resources
AttributeDescription
Other Names2254-256X188HSS
Standard Package500