H_Series_Long
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2528X500H-SS-48

Digi-Key Part Number
2254-2528X500H-SS-48-ND
Manufacturer
Manufacturer Product Number
2528X500H-SS-48
Description
MADE IN USA) TRI-STAR TAPERED HE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Insert Yellow 0.38" Dia x 0.50" H (9.5mm x 12.7mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tri-Star Industries, Inc.
Series
Package
Bulk
Product Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.38" Dia x 0.50" H (9.5mm x 12.7mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.07000$3.07
5$2.91200$14.56
10$2.83600$28.36
25$2.75880$68.97
50$2.68240$134.12
100$2.52900$252.90
250$2.37576$593.94
500$2.29912$1,149.56
1,000$2.22248$2,222.48
Additional Resources
AttributeDescription
Other Names
2254-2528X500HSS
2528X500HSS
2254-2528X500H-SS-48
2254-2528X500HSS-ND
Standard Package500