C_Series_Chevron
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1032X310C

Digi-Key Part Number
2254-1032X310C-ND
Manufacturer
Manufacturer Product Number
1032X310C
Description
(MADE IN USA) STRAIGHT HEAT-SET
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Insert Yellow 0.28" Dia x 0.31" H (7.1mm x 7.9mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tri-Star Industries, Inc.
Series
Package
Bulk
Product Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.28" Dia x 0.31" H (7.1mm x 7.9mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.41000$0.41
5$0.34800$1.74
10$0.29000$2.90
25$0.27240$6.81
50$0.26100$13.05
100$0.23190$23.19
250$0.22032$55.08
500$0.20874$104.37
1,000$0.19715$197.15