H_Series_Short
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1032X225HSS

Digi-Key Part Number
2254-1032X225HSS-ND
Manufacturer
Manufacturer Product Number
1032X225HSS
Description
MADE IN USA) TRI-STAR TAPERED HE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Insert Yellow 0.30" Dia x 0.23" H (7.5mm x 5.7mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tri-Star Industries, Inc.
Series
Package
Bulk
Product Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.30" Dia x 0.23" H (7.5mm x 5.7mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2.72000$2.72
5$2.58600$12.93
10$2.51800$25.18
25$2.45040$61.26
50$2.38240$119.12
100$2.24620$224.62
250$2.11004$527.51
500$2.04198$1,020.99
1,000$1.97391$1,973.91
Additional Resources
AttributeDescription
Other Names2254-1032X225HSS
Standard Package500