H_Series_Long
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1024X375HSS

Digi-Key Part Number
2254-1024X375HSS-ND
Manufacturer
Manufacturer Product Number
1024X375HSS
Description
MADE IN USA) TRI-STAR TAPERED HE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Insert Yellow 0.30" Dia x 0.38" H (7.5mm x 9.5mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tri-Star Industries, Inc.
Series
Package
Bulk
Product Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.30" Dia x 0.38" H (7.5mm x 9.5mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2.88000$2.88
5$2.74000$13.70
10$2.66800$26.68
25$2.59560$64.89
50$2.52340$126.17
100$2.37930$237.93
250$2.23508$558.77
500$2.16298$1,081.49
1,000$2.09088$2,090.88
Additional Resources
AttributeDescription
Other Names2254-1024X375HSS
Standard Package500