Tri-Mag,L6R09H Barrel-Plug

L6R09H-050

Digi-Key Part Number
364-1256-ND
Manufacturer
Tri-Mag, LLC
Manufacturer Product Number
L6R09H-050
Supplier
Description
AC/DC WALL MOUNT ADAPTER 5V 9W
Detailed Description
5V 9 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tri-Mag, LLC
Series
Package
Box
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1.8A
Power (Watts)
9 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.24" L x 1.02" W x 1.77" H (56.9mm x 25.9mm x 45.0mm)
Approval Agency
cUL, UL
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9510