
DZ065V-1 | ||
---|---|---|
Digi-Key Part Number | DZ065V-1-ND | |
Manufacturer | ||
Manufacturer Product Number | DZ065V-1 | |
Description | AC/DC CONVERTER 5V +/-12V 65W | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Type | ||
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Current - Output 2 | 3 A | |
Current - Output 3 | 300 mA | |
Power (Watts) | ||
Applications | ||
Efficiency | 85% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm) | |
Approval Agency | - | |
Minimum Load Required | No | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DZ065V Series Datasheet |
HTML Datasheet | DZ065V Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.6007 |
Qty | Unit Price | Ext Price |
---|---|---|
5 | $57.95200 | $289.76 |
Attribute | Description |
---|---|
Standard Package | 1 |